Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoEC-AMA-F-013-A
Order Code4729786
Product RangeEC Compact Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.180 |
| 5+ | €18.800 |
| 10+ | €17.980 |
| 20+ | €17.230 |
| 50+ | €16.220 |
Price for:Each
Minimum: 1
Multiple: 1
€20.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoEC-AMA-F-013-A
Order Code4729786
Product RangeEC Compact Series
Technical Datasheet
Contact ConfigurationDPST-NC-DB
Switch OperationPull to Release
Switch TerminalsSolder Lug
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleTriangle
IP RatingIP65
Product RangeEC Compact Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NC-DB
Switch Terminals
Solder Lug
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Triangle
Product Range
EC Compact Series
Switch Operation
Pull to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5