Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.340 |
5+ | €27.320 |
10+ | €26.410 |
20+ | €24.760 |
50+ | €22.640 |
Product Information
Product Overview
CT36-001N022 is a CT series sealed toggle switch. It is a rugged toggle switch engineered to withstand the harshest outdoor conditions and excel in high current applications. This toggle switch has been designed to ensure reliability and durability in demanding environments. Whether it's enduring extreme weather conditions or handling heavy loads, this waterproof toggle switch can be easily integrated into any toggle switch panel, delivering exceptional performance and adaptability for any outdoor use. It has a dielectric strength is 2,500Vrms 50Hz minimum between terminals 3,000Vrms 50Hz minimum between terminals and frame.
- Completely sealed switching chamber
- Single pole, ON - ON electrical function
- IP67 front panel sealing, no locking
- UL 61058-1 approved
- Mechanical life of 40,000 cycles
- Screw terminals (not mounted but supplied separately)
- Standard, length is 17.5mm, bright nickel lever finish (for lever 1)
- Phenolic resin UL94-V0 case, zamac bushing and cover, silver alloy contacts
- Initial contact resistance of 50mohm max, insulation resistance of 1,000Mohm min at 500VDC
- Operating temperature range from -40°C to + 85°C
Contents
Toggle switch, 2 hex nuts and 1 sealing washer.
Technical Specifications
On-None-On
Non Illuminated
Panel Mount
-
28V
SPDT
CT Series
15A
Screw
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate