Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.650 |
10+ | €7.620 |
25+ | €7.230 |
Price for:Each
Minimum: 1
Multiple: 1
€8.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoA0150BD
Order Code2858151
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithAPEM A01ES-D Series Emergency Stop Switches
Contact Voltage DC Max-
Product Range-
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
6A
For Use With
APEM A01ES-D Series Emergency Stop Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722