775 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.910 |
| 5+ | €8.360 |
| 10+ | €7.810 |
| 20+ | €7.250 |
| 50+ | €6.700 |
Product Information
Product Overview
The 638H/2 is a single-pole double-throw (SPDT) High Amperage Toggle Switch with metal lever, solder lug/quick-connect terminals and ON-OFF-Momentary function. The 600H series switch has silver/nickel alloy contact and nickel plated brass actuator/bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- 36° Angle of throw
- 10mΩ Initial contact resistance
- 1.5Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
On-Off-(On)
Non Illuminated
Panel Mount
250V
24V
SPDT
600H Series
10A
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate