Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No3541-001N002
Order Code4543003
Product Range3500 Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.910 |
5+ | €25.260 |
10+ | €23.910 |
20+ | €23.470 |
Price for:Each
Minimum: 1
Multiple: 1
€26.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No3541-001N002
Order Code4543003
Product Range3500 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range3500 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2024)
Product Overview
3541-001N002 is 3500 series environmentally sealed, high performance toggle switch. It is a completely sealed switch withstanding 0.1bar pressure. It has dielectric strength of 2,500Vrms 50Hz minimum between terminals 3,000Vrms 50Hz minimum between terminals and frame.
- Double pole, ON - OFF electrical function
- Screw terminals
- Standard, length 17.5mm or locking, length 20mm lever
- Bright nickel lever finish, no locking
- Front sealing to IP67 or IP69K by a silicone membrane
- Rear sealing to IP64 provided by moulded-in terminal inserts
- Operating temperature range from -40°C to + 85°C
- Initial contact resistance of 10mΩ max at 1A/2VDC, insulation resistance of 1,000Mohm
- Mechanical life of 40,000 cycles, mineral filled polyester UL94-V0 case, silver alloy contacts
- Torque of 2Nm (1.47 Ft.lb) maximum applied to nut
Contents
Toggle switch, 2 hex nuts and 1 sealing washer (sealed mounting).
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPST
Product Range
3500 Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02