Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No106462103
Order Code1086642
Product Range10600 Series
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.240 |
| 5+ | €17.070 |
| 10+ | €16.890 |
| 20+ | €16.720 |
Price for:Each
Minimum: 1
Multiple: 1
€17.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No106462103
Order Code1086642
Product Range10600 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPDT-CO
IlluminationNon Illuminated
Product Range10600 Series
Switch MountingPanel Mount
Contact Current Max3A
Contact Voltage AC Nom220V
Switch TerminalsSolder
Contact Voltage DC Nom24V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 10600 series Professional Toggle Switch with 10mm diameter threaded bushing. Sealing boots are available to protect the switches against dust and water. It is available with matt black finish.
- UL94V-0 Flammability rating
- Solder lug terminals
- 2 and 3 positions
- 1 and 2 pole configurations
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
220V
Contact Voltage DC Nom
24V
Contact Configuration
DPDT-CO
Product Range
10600 Series
Contact Current Max
3A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014