Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoSRV2KI
Order Code4558433
Product RangeSRV Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerAPC
Manufacturer Part NoSRV2KI
Order Code4558433
Product RangeSRV Series
Technical Datasheet
Power Supply Applications-
No. of Outlets4Outlets
Capacity (VA / W)2kVA / 1.6kW
Input Voltage AC Max240V
Output Voltage230V
Backup Time - Full Load-
Product RangeSRV Series
Length400mm
Width145mm
Height238mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
2kVA / 1.6kW
Output Voltage
230V
Product Range
SRV Series
Width
145mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
4Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
400mm
Height
238mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18100
UN Hazard Code:2800