Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoSMV1500CAI
Order Code4558416
Product RangeSMV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €441.870 |
Price for:Each
Minimum: 1
Multiple: 1
€441.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoSMV1500CAI
Order Code4558416
Product RangeSMV Series
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)1.5kVA / 1.05kW
Input Voltage AC Max240V
Output Voltage230V
Backup Time - Full Load-
Product RangeSMV Series
Length410mm
Width160mm
Height220mm
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1.5kVA / 1.05kW
Output Voltage
230V
Product Range
SMV Series
Width
160mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
6Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
410mm
Height
220mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20750
UN Hazard Code:2800