Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoBR1500GI
Order Code4569245
Also Known AsGTIN UPC EAN: 0731304268741
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €671.910 |
Price for:Each
Minimum: 1
Multiple: 1
€671.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoBR1500GI
Order Code4569245
Also Known AsGTIN UPC EAN: 0731304268741
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets10Outlets
Capacity (VA / W)1.5kVA / 865W
Input Voltage AC Max282V
Output Voltage230V
Backup Time - Full Load-
Product Range-
Length381mm
Width112mm
Height302mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The APC Back-UPS Pro delivers premium battery backup with surge protection, ideal for enusring sensitive electronics and computers are safe from electrical spikes and power outtages. The built-in Automatic Voltage Regulator (AVR) allows you to keep working during brownouts and overvoltages.
- Full status LCD display
- Automatic diagnostic testing ensures your unit is ready when you need it
- Push button circuit breakers enables quick recovery from overloads
- Automatic Voltage Regulation instantly corrects voltage fluctuations to safe levels
- Battery back-up and surge only outlets
- Auto Shutdown software allows UPS management from the computer via USB
- Data line protection protects against ethernet surges
- 2 year manufacturer warranty
Contents
UPS, software and user guide.
Warnings
Not for sale in the EU, for UK use only.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 865W
Output Voltage
230V
Product Range
-
Width
112mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
10Outlets
Input Voltage AC Max
282V
Backup Time - Full Load
-
Length
381mm
Height
302mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.3
UN Hazard Code:2800