Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoBR1300MI
Order Code4569262
Also Known AsGTIN UPC EAN: 0731304346906
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €553.240 |
Price for:Each
Minimum: 1
Multiple: 1
€553.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoBR1300MI
Order Code4569262
Also Known AsGTIN UPC EAN: 0731304346906
Technical Datasheet
Power Supply Applications-
No. of Outlets8Outlets
Capacity (VA / W)1.3kVA / 780W
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load4min
Product Range-
Length382mm
Width100mm
Height250mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Back-UPS Pro is a premium UPS system that provides essential battery backup & surge protection for important electronics in your home or office. Whenever power is interrupted, the Back-UPS provides battery power so you can save important files and shut down devices properly.
- Provides 8 power outlets (6x with battery backup and surge protection, 2x surge only)
- Backup time depends on device load; at 40W load the UPS provides up to 141 minutes, at 240W up to 22 minutes and at 335W up to 13 minutes
- AVR with boost and trim instantly corrects power fluctuations
- Stepped approx. sinewave waveform type
- 1Gb Dataline network protection
- Comprehensive LCD status display
- User replaceable lead acid batteries
- Supplied with PowerChute Personal software
- Dimensions (HxWxD): 100x250x382mm
- 3 Year manufacturer warranty
Warnings
Not for sale in the EU, for UK use only.
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1.3kVA / 780W
Output Voltage
230V
Product Range
-
Width
100mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
8Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
4min
Length
382mm
Height
250mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001