Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoBE850G2-UK
Order Code4569291
Also Known AsGTIN UPC EAN: 0731304347323
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €192.330 |
Price for:Each
Minimum: 1
Multiple: 1
€192.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoBE850G2-UK
Order Code4569291
Also Known AsGTIN UPC EAN: 0731304347323
Technical Datasheet
Power Supply Applications-
No. of Outlets8Outlets
Capacity (VA / W)850VA / 520W
Input Voltage AC Max-
Output Voltage230V
Backup Time - Full Load2min
Product Range-
Length130mm
Width365mm
Height120mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Back-UPS™ UPS from APC delivers essential battery backup and surge protection for sensitive electronics devices in your home or office. Whenever the power is interrupted, the Back-UPS provides clean battery power so you can save important files and shut down devices properly.
- Provides 8 power outlets (6x with battery backup and surge protection, 2x surge only)
- Backup time depends on device load; at 20W load the UPS provides up to 170 minutes, at 120W up to 28 minutes and at 520W up to 2 minutes
- Dataline 10/100 LAN protection for RJ45 connection
- Fast charging 2.4A USB-A and USB-C ports for smartphones and tablets
- Audible alarms and LED status display
- Supplied with intuitive PowerChute automatic shutdown software
- Dimensions (HxWxD): 120x130x365mm
- 3 Year manufacturer warranty
Warnings
Not for sale in the EU, for UK use only.
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
850VA / 520W
Output Voltage
230V
Product Range
-
Width
365mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
8Outlets
Input Voltage AC Max
-
Backup Time - Full Load
2min
Length
130mm
Height
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
UN Hazard Code:2800