Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAPC
Manufacturer Part NoAP7900B
Order Code3218149
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric108mm
External Width - Metric445mm
Cable Length - Metric3.7m
Length - Imperial4.25"
External Width - Imperial17.5"
Cable Length - Imperial12ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
445mm
Length - Imperial
4.25"
Cable Length - Imperial
12ft
SVHC
No SVHC (17-Dec-2014)
Supply Voltage VAC
120V
Length - Metric
108mm
Cable Length - Metric
3.7m
External Width - Imperial
17.5"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567