Product Information
Product Overview
The MASK6C is a 6.5" two-way low impedance loudspeaker with timeless design. This full range loudspeaker has been designed for the contractor market and delivers crystal clear sound, from background music up to 'dance level' music. It can of course be used with a subwoofer when higher power is needed. MASK6C loudspeakers are suitable for both indoor and outdoor use (IP64 rating). Thanks to the ClickMount system, the MASK6C is easy and fast to install. The Vari-throat horn for the tweeter and the 5° down tilt angle in which the woofer and tweeter are mounted in the cabinet, guarantee a perfect sound dispersion, without the need of a big tilt angle of the cabinet itself. Thanks to the revolutionary design of the ClickMount bracket, the MASK6C is without a doubt the fastest and most installer friendly loudspeaker to-date. The pre-defined clicks on the ClickMount ensure a perfect alignment for every loudspeaker. With the discrete cable management system, integrated spirit level and in/out connectors, the full cabling is done on the bracket. To complete the installation simply click the loudspeaker on the ClickMount!
- Driver size: 6.5”
- Tweeter size: 1”
- Output power rating: 150W AES (200W Program)
- Impedance: 8 Ohms
- Frequency response: 65Hz – 20kHz
- SPL (1W/1m): 90dB
- Max SPL @ 1m: 110dB
- Built-in 5° driver downtilt angle
- Dispersion angle: 180° H x 180° V
- Protection: Auto-Reset 3-step Protection Guard
- IP Rating: IP64
- ABS plastic cabinet with aluminium grille
- Clickmount wall bracket mounting system
- Mounted distance from wall: 80mm
- Dimensions (WxHxD): 198x328x190mm
- Weight: 3.35kg (each)
Technical Specifications
65Hz
328mm
190mm
To Be Advised
20kHz
198mm
APART MASK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate