Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoATS 3D 42/29
Order Code4223035
Product RangeApache - ATS 3D Trousers
Also Known AsGTIN UPC EAN: 5055338423620
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.560 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€37.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPACHE
Manufacturer Part NoATS 3D 42/29
Order Code4223035
Product RangeApache - ATS 3D Trousers
Also Known AsGTIN UPC EAN: 5055338423620
Technical Datasheet
Clothing StyleTrousers
Clothing ColourGrey / Black
Clothing Size42" Waist, 29" Leg
Clothing Material65% Polyester, 35% Cotton
GenderMale
Age GroupAdult
Product RangeApache - ATS 3D Trousers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- A lightweight work trouser featuring Cordura holster pockets and knee pad pockets
- This trouser has a modern tapered leg and the fabric has 4-way comfort stretch
- Cordura reinforced hem
- Side cargo pocket and padded phone pocket to opposite leg
- Triple stitched in key areas
- Low rise comfort waist
- Tunnel belt loop and YKK zip
- A good all-round tradesmans pair of trousers
Technical Specifications
Clothing Style
Trousers
Clothing Size
42" Waist, 29" Leg
Gender
Male
Product Range
Apache - ATS 3D Trousers
Clothing Colour
Grey / Black
Clothing Material
65% Polyester, 35% Cotton
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87