Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.280 |
5+ | €46.740 |
10+ | €45.810 |
Price for:Each
Minimum: 1
Multiple: 1
€53.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TC50A is a low-voltage Soldering Iron suitable for use with 660A 690D and 760RWK soldering stations, where a fully controllable temperature output is required.
- Plated long-life tip supplied
- Replacement tips and elements available
- Thermocouple temperature sensing
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
-
Output Power
50W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TC50A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15