Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.520 |
Price for:Each
Minimum: 1
Multiple: 1
€57.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The K98E470 is a 230V 25W general-purpose Soldering Iron Kit with plated long-life tip and 1.5m silicone lead. Suitable for general-purpose electrical/electronic work, service engineers, education projects and hobby environment.
- Phenolic base with chromed steel spring holder
- Incorporates mounting holes enabling the stand to be fixed to a bench
- 0.8mm Diameter
- 99.25% Tin and 0.75% copper
- 217°C Melting point
Applications
Maintenance & Repair, Hobby & Education
Contents
Soldering iron, Stand, Solder.
Technical Specifications
Output Power
25W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
420°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4