Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.510 |
5+ | €36.090 |
Price for:Each
Minimum: 1
Multiple: 1
€42.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CS-18 230V is a Soldering Iron is ideal for miniature precision soldering, an inner ceramic shaft provides near perfect insulation, all irons are available with the option of a burn-proof silicone cable, ideally suited to educational environments, 230V voltage rating with UK plug type and 18W output power, easy change shimmed bits, ergonomic handle, iron plated, nickel coated bit for long life, up to 30000 operations tip life, 9 replacement tips in range.
- 1.5µA Leakage current
- 2.3mm Fitted bit
- PVC or silicone cable type
- 1.5m Cable length
- Thermally balanced
- CE and EMC low voltage directive conformity
Applications
Maintenance & Repair
Notes
Soldering iron stands are available separately.
Technical Specifications
Output Power
18W
Supply Voltage
230VAC
Plug Type
UK Type G
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18