Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
XS replacement bits are for use exclusively on ANTEX M, C & TC25 soldering irons. They have been specifically designed to match the power output of the heating element.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Bent
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006