Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5311143-UK
Order Code1868037
Product RangeAPS 2250H Series
Also Known AsAPS2250H UK; GTIN UPC EAN: 4013674005031
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €64.400 |
5+ | €50.910 |
10+ | €43.800 |
50+ | €42.920 |
Price for:Each
Minimum: 1
Multiple: 1
€64.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5311143-UK
Order Code1868037
Product RangeAPS 2250H Series
Also Known AsAPS2250H UK; GTIN UPC EAN: 4013674005031
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max27W
Output Voltage - Output 112VDC
Output Current - Output 12.25A
Output Voltage - Output 215VDC
Output Current - Output 21.8A
Output ConnectorVarious
Output Voltage - Output 318VDC
Output Current - Output 31.5A
Power Supply Output TypeAdjustable
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeAPS 2250H Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5311143-UK / APS2250H is a Universal Power Supply with different output connectors which can be connected to the output cable with the desired polarity.
- Regulated output voltage
- Short-circuit protection
- Output Voltages: 12V, 15V, 18V, 19V, 20V, 22V, 24V
- Output current: 2.25A (12V), 1.8A (15V), 1.5A (18V), 1.4A (19V), 1.35A (20V), 1.2A (22V), 1A (24V)
- Hollow plug connectors: 0.75x2.35x10mm, 1.35x3.5x10mm, 1.7x4x10mm, 2.1x5x12mm, 2.5x5.5x12mm
- Jack plug connectors: 2.5x12mm, 3.5x15mm
Contents
APS2250H, EU mains lead with UK adapter, Selection of 7 output connectors, Key for rotary switch.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
27W
Output Current - Output 1
2.25A
Output Current - Output 2
1.8A
Output Voltage - Output 3
18VDC
Power Supply Output Type
Adjustable
Input Voltage AC Max
264V
Product Range
APS 2250H Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
15VDC
Output Connector
Various
Output Current - Output 3
1.5A
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU, UK
Technical Docs (1)
Alternatives for 5311143-UK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.436