Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5035371-01.
Order Code2563893
Also Known AsAA2100 Z-Tagged; GTIN UPC EAN: 4013674005925
Technical Datasheet
8 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.130 |
| 5+ | €8.610 |
| 10+ | €8.080 |
| 20+ | €7.300 |
| 50+ | €6.510 |
Price for:Each
Minimum: 1
Multiple: 1
€12.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5035371-01.
Order Code2563893
Also Known AsAA2100 Z-Tagged; GTIN UPC EAN: 4013674005925
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.1Ah
External Diameter14.5mm
Battery Size CodeAA
External Height49.5mm
Battery TerminalsOpposing Tags
Pack Quantity1
Battery Type / SizeAA
Weight28g
Battery IEC CodeHR6
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 5035371-01.
1 Product Found
Product Overview
High capacity pre-charged AA industrial Ni-MH battery, ready to use right away
- Very low self discharge, still ready to use after 1 year storage
- Recharge up to 1000 times
- Environmentally friendly; Mercury and Cadmium free
Contents
Battery only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.1Ah
Battery Size Code
AA
Battery Terminals
Opposing Tags
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
49.5mm
Pack Quantity
1
Weight
28g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
UN Hazard Code:3496