Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5020112.
Order Code1662680
Also Known AsCR2450
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.490 |
Price for:Each
Minimum: 1
Multiple: 1
€6.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5020112.
Order Code1662680
Also Known AsCR2450
Technical Datasheet
Battery Voltage3V
Battery Size Code2450
Battery TechnologyLithium Manganese Dioxide
Battery Capacity630mAh
External Diameter24.5mm
External Height5mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight6.4g
Battery IEC CodeCR2450
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5020112.
1 Product Found
Product Overview
The 5020112 is a 2450 3V/630mAh button-cell Non-rechargeable Battery features a lithium manganese dioxide technology with single cell and pressure contact terminals. Lightweight, high voltage and high energy density. Excellent stable discharge characteristics and outstanding temperature characteristics. Excellent leakage resistance long-term reliability. New range with better performance, especially in high-drain applications.
- Silver colour
- 630mAh Capacity
- -20 to 60°C Operating temperature range
Applications
Clock & Timing, Portable Devices, Imaging, Video & Vision
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2450
Battery Capacity
630mAh
External Height
5mm
Pack Quantity
1
Weight
6.4g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
UN Hazard Code:3090