Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015623
Order Code1865361
Product RangeX-POWER Series
Also Known AsX-Power LR14 Baby
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No5015623
Order Code1865361
Product RangeX-POWER Series
Also Known AsX-Power LR14 Baby
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26mm
Battery Capacity7.5Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity2
Battery Type / SizeC
Weight68g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeX-POWER Series
Product Overview
The 5015623 is a black baby-C X-Power Battery with alkaline cell technology. It is particularly suitable for high drain devices like digital cameras and flash units as well as for permanent use in toys and audio equipment.
- High quality alkaline cell for a long operating period
- Characterized by their high performance
- Very good performance ratio
Applications
Power Management, Audio, Commercial
Contents
2x Alkaline batteries (Baby C LR14).
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
7.5Ah
External Height
50mm
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
C
External Diameter
26mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
68g
Battery NEDA Code
14A
Product Range
X-POWER Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144