Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No4000033
Order Code3377539
Also Known AsBatteryBox8Plus; GTIN UPC EAN: 4013674000036
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No4000033
Order Code3377539
Also Known AsBatteryBox8Plus; GTIN UPC EAN: 4013674000036
Technical Datasheet
Carrying Case MaterialPlastic
Case ColourTransparent
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
Product Overview
Secure storage for up to 8 AA/AAA batteries. Ideal for storing digital camera batteries or for keeping batteries safe while on the move.
- Suitable for primary or rechargeable batteries
- Eight interior battery compartments
Warnings
<bold>Note: Batteries not supplied</bold>
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Transparent
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052