Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2311-3002
Order Code2563891
Also Known AsAAA800 Flat Top; GTIN UPC EAN: 4013674061686
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No2311-3002
Order Code2563891
Also Known AsAAA800 Flat Top; GTIN UPC EAN: 4013674061686
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity800mAh
External Diameter10.5mm
Battery Size CodeAAA
Battery TerminalsFlat Top
External Height44.5mm
Pack Quantity1
Battery Type / SizeAAA
Weight12g
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
High capacity pre-charged AAA industrial Ni-MH battery, ready to use right away
- Very low self discharge, still ready to use after 1 year storage
- Recharge up to 1000 times
- Environmentally friendly; Mercury and Cadmium free
Contents
Battery only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
800mAh
Battery Size Code
AAA
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
Battery Terminals
Flat Top
Pack Quantity
1
Weight
12g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
UN Hazard Code:3496