Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2000-0001-06
Order Code2886995
Product RangeIPC 30 Series
Also Known AsIPC30 0185-0026; GTIN UPC EAN: 4013674140626
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.990 |
5+ | €68.090 |
10+ | €66.730 |
Price for:Each
Minimum: 1
Multiple: 1
€86.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No2000-0001-06
Order Code2886995
Product RangeIPC 30 Series
Also Known AsIPC30 0185-0026; GTIN UPC EAN: 4013674140626
Battery Charger TypePlug In
Battery Technologies SupportedLi-Ion
Supply Voltage240VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeIPC 30 Series
Plug TypeAU, EU, UK, US
Product Overview
Plug-top microprocessor controlled battery pack charger suitable for a wide range of Lithium-Ion and Lithium-Polymer battery packs.
- CCCV charge control
- Wide range voltage input for worldwide use: 100-240V AC
- Interchangeable mains plugs for UK, Europe, US and Australia
- Interchangeable output plugs
- LED charge status indicators
- End charge voltage: 16.8 V
- Short circuit and reverse polarity protection
Contents
Charger and interchangeable plugs
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
IPC 30 Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.357