Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1700-0171
Order Code4445678
Also Known AsGTIN UPC EAN: 4013674195916
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.900 |
5+ | €34.760 |
10+ | €30.790 |
20+ | €26.280 |
50+ | €25.750 |
Price for:Each
Minimum: 1
Multiple: 1
€44.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0171
Order Code4445678
Also Known AsGTIN UPC EAN: 4013674195916
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Ansmann 1700-0171 is a high quality USB-C to USB-C charging cable suitable for devices with high power requirements. The built-in E-Mark chip is compatible with Power Delivery protocol and is sutiable for currents up to 5A and 140W. An LED display integrated into the plug provides information about the current power consumption. The charging cable is compatible with USB-C devices such as smartphones and tablets, and is ideal for Apple MacBooks and laptops with USB-C power input.
- Integrated LED display for instant feedback on power consumption
- Supports Power Delivery up to 140W (5A, 28V)
- Built-in E-Mark chip for safe and efficient charging
- Data transfer speeds up to 480Mb/s
- Durable textile sheathing and all-metal plugs made of zinc alloy serve to improve heat dissipation
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097