Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0422
Order Code4127038
Also Known AsGTIN UPC EAN: 4013674178971
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €69.540 |
Price for:Each
Minimum: 1
Multiple: 1
€69.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0422
Order Code4127038
Also Known AsGTIN UPC EAN: 4013674178971
Technical Datasheet
Torch TypeInspection Light
Light Source7W COB LED
Lumen Output700lm
Beam Effective Distance35m
Power SourceRechargeable Lithium-Ion Battery
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene), TPE (Thermoplactic Elastomer)
Product Range-
Product Overview
- Inspection light IL700R
Technical Specifications
Torch Type
Inspection Light
Lumen Output
700lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
7W COB LED
Beam Effective Distance
35m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene), TPE (Thermoplactic Elastomer)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415
UN Hazard Code:3481