Product Overview
The FL2400R from ANSMANN is a a professional portable floodlight featuring SMD LED technology and wide beam angle. The floodlight has an output light level of up to 2400lm and provides natural white light of 5000K colour temperature, making it the ideal companion for decorating, use in workshops or garages, and even construction sites. This floodlight features an integrated Li-Ion battery pack, which combined with the lightweight design and folding frame allows for up to 10 hours of lighting wherever it is needed, even on the move. The floodlight is protected to IP54 and IK05 standards to ensure it continues to work in most conditions inside or out.
- 30W LED Floodlight
- Max. 2400lm Output
- 5000K Colour Temperature (Daylight)
- Max. 10 Hour Runtime
- Max. 68m Beam Range
- Features 100%, 50% & 25% Output Modes
- IP54
- IK05
- Powered by Integrated Li-Ion Battery Pack
Contents
Floodlight, EU PSU with UK Plug adapter
Technical Specifications
LED
5000K
-
291.8mm
212.6mm
-
30W
2400lm
IP54
273.3mm
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate