Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.660 |
| 5+ | €7.240 |
| 10+ | €6.770 |
| 20+ | €6.360 |
| 50+ | €5.670 |
Price for:Each
Minimum: 1
Multiple: 1
€11.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1522-0037-1
Order Code4544605
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity-
External Diameter14.5mm
External Height25.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight-
Battery IEC CodeCR14250
Battery NEDA Code-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Weight
-
Battery NEDA Code
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/2AA
Battery Capacity
-
External Height
25.2mm
Pack Quantity
1
Battery IEC Code
CR14250
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090