Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1300-0017
Order Code3932219
Product RangeAnsmann 16340 Li-Ion Battery
Also Known AsRCR123A; GTIN UPC EAN: 4013674176922
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1300-0017
Order Code3932219
Product RangeAnsmann 16340 Li-Ion Battery
Also Known AsRCR123A; GTIN UPC EAN: 4013674176922
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity850mAh
External Diameter17mm
Battery Size Code16340
External Height35mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size16340
Weight17g
Battery IEC CodeCR123A
Battery NEDA Code-
Battery Compliance-
Product RangeAnsmann 16340 Li-Ion Battery
SVHCNo SVHC (25-Jun-2025)
Product Overview
1300-0017 is a ANSMANN 16340 3.6V Li-Ion protected battery (RCR123A) is extremely long lasting and can be recharged up to 2000 times even under tough operating conditions.
- Equivalent to CR123A – but rechargeable
- With a very low self-discharge rate, the battery keeps its charge for a long time even when not in use
- Power to weight ratio is much better than other battery technologies with Lithium being much lighter
- Ideal in modern devices like LED torches, headlights, e-cigarettes, laser pens
- High capacity of 850 mAh this is perfect for use in high power devices
- Can be used in a wide range of temperatures from -20°C to +60°C
- Integrated safety board makes this battery slightly larger than 16340 inside- 17350 (17x35mm approx)
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
850mAh
Battery Size Code
16340
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
16340
Battery IEC Code
CR123A
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
External Diameter
17mm
External Height
35mm
Pack Quantity
1
Weight
17g
Battery NEDA Code
-
Product Range
Ansmann 16340 Li-Ion Battery
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
UN Hazard Code:3480