Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0094-44
Order Code3777685
Product RangeComfort Plus Series
Also Known AsComfort Plus UK; GTIN UPC EAN: 4013674174386
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0094-44
Order Code3777685
Product RangeComfort Plus Series
Also Known AsComfort Plus UK; GTIN UPC EAN: 4013674174386
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Supply Voltage240VAC
Battery Size CodeAAA, AA, PP3
Battery IEC Code-
Battery NEDA Code-
Product RangeComfort Plus Series
Plug TypeUK Type G
Product Overview
Sleek & compact plug-in battery charger for AA, AAA and PP3 batteries. The Comfort Plus utilises Ansmann's Perfect 7 charging technology and features a unique Disharge function to prevent battery inertia.
- UK mains plug-in style battery charger
- Ansmann Perfect 7 charging technology, designed to maximise the service life of rechargeable batteries
- Unique discharge function with dedicated button to prevent battery inertia effects
- Charging Current: 350mA (AAA), 650mA (AA), 15mA (PP3)
- Trickle Charging Current: 5mA (AAA), 10mA (AA), 1.3mA (PP3)
- Short circuit, Alkaline battery and defect detection
- Mechanical polarity protection for round cells, electrical protection for 9V cells
- Intuitive LCD display for battery status
- Dimensions (HxWxD): 125x72x39mm
- 3 Year manufacturer warranty
Contents
Charger and user guide
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
Comfort Plus Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiMH
Battery Size Code
AAA, AA, PP3
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205