Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0094-44-01
Order Code3777687
Product RangeComfort Plus Series
Also Known AsComfort Plus UK AA2100; GTIN UPC EAN: 4013674183463
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.400 |
5+ | €42.420 |
10+ | €38.740 |
20+ | €37.970 |
Price for:Each
Minimum: 1
Multiple: 1
€52.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0094-44-01
Order Code3777687
Product RangeComfort Plus Series
Also Known AsComfort Plus UK AA2100; GTIN UPC EAN: 4013674183463
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Supply Voltage240VAC
Battery Size CodeAAA, AA, PP3
Battery IEC Code-
Battery NEDA Code-
Product RangeComfort Plus Series
Plug TypeUK Type G
Product Overview
Sleek & compact plug-in battery charger for AA, AAA and PP3 batteries. The Comfort Plus utilises Ansmann's Perfect 7 charging technology and features a unique Disharge function to prevent battery inertia. Supplied with four AA 2100mAh NiMH batteries.
- UK mains plug-in style battery charger
- Supplied with four AA 2100mAh NiMH batteries
- Ansmann Perfect 7 charging technology, designed to maximise the service life of rechargeable batteries
- Unique discharge function with dedicated button to prevent battery inertia effects
- Charging Current: 350mA (AAA), 650mA (AA), 15mA (PP3)
- Trickle Charging Current: 5mA (AAA), 10mA (AA), 1.3mA (PP3)
- Short circuit, Alkaline battery and defect detection
- Mechanical polarity protection for round cells, electrical protection for 9V cells
- Intuitive LCD display for battery status
- Dimensions (HxWxD): 125x72x39mm
- 3 Year manufacturer warranty
Contents
Charger, 4x AA 2100mAh batteries and user guide
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
Comfort Plus Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiMH
Battery Size Code
AAA, AA, PP3
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316