Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0092-01
Order Code3580849
Product RangeComfort Smart Series
Also Known AsComfort Smart Set; GTIN UPC EAN: 4013674171835
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €36.430 |
Price for:Each
Minimum: 1
Multiple: 1
€36.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0092-01
Order Code3580849
Product RangeComfort Smart Series
Also Known AsComfort Smart Set; GTIN UPC EAN: 4013674171835
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedNiMH
Supply Voltage5V
Battery Size CodeAAA, AA
Battery IEC Code-
Battery NEDA Code-
Product RangeComfort Smart Series
Plug TypeUSB
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact and effective USB-powered battery charger that utilises Ansmann's Perfect 7 charging technology. The Comfort Smart can charge up to four batteries and supports both AA & AAA sizes. Supplied with four AA 2100mAh NiMH batteries.
- Easily charge up to four AA or AAA batteries (in any order)
- Supplied with four AA 2100mAh NiMH batteries
- Ansmann Perfect 7 charging technology, designed to maximise the service life of rechargeable batteries
- Charging Current: 400mA (AAA), 800mA (AA)
- Trickle Charging Current: 6.5mA (AAA), 13mA (AA)
- Short circuit, Alkaline battery and defect detection
- Incorrect polarity protection and 0V charging function
- Intuitive 3 colour LED status indicators
- Dimensions (HxWxD): 29x72x97mm
- 3 Year manufacturer warranty
Contents
Charger, 4x AA 2100mAh batteries, Micro USB cable and user guide
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
5V
Battery IEC Code
-
Product Range
Comfort Smart Series
SVHC
No SVHC (25-Jun-2025)
Battery Technologies Supported
NiMH
Battery Size Code
AAA, AA
Battery NEDA Code
-
Plug Type
USB
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
UN Hazard Code:3496