Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6810G3-BK
Order Code2852013
Product RangeSB 120 Series
Technical Datasheet
867 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.170 |
25+ | €5.840 |
50+ | €5.040 |
100+ | €4.880 |
250+ | €4.710 |
500+ | €4.540 |
Price for:Each
Minimum: 1
Multiple: 1
€6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6810G3-BK
Order Code2852013
Product RangeSB 120 Series
Technical Datasheet
Product RangeSB 120 Series
GenderPlug, Receptacle
No. of Positions2Ways
Pitch Spacing-
For Use WithAnderson SB 120 Series 1AWG Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
SB 120 Series
No. of Positions
2Ways
For Use With
Anderson SB 120 Series 1AWG Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
Product traceability