Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1307-BK
Order Code2949148
Product RangePowerpole PP75 Series
Technical Datasheet
2,572 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
25+ | €1.330 |
50+ | €1.240 |
100+ | €1.190 |
250+ | €1.170 |
500+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1307-BK
Order Code2949148
Product RangePowerpole PP75 Series
Technical Datasheet
Product RangePowerpole PP75 Series
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Contact Plating-
Wire Size AWG Min-
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Powerpole PP75 Series
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
-
Wire Size AWG Max
6AWG
For Use With
Anderson Powerpole PP75 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 1307-BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004424