Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANAREN
Manufacturer Part NoA20737CGR
Order Code2458479
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max2.4GHz
Sensitivity dBm-94dBm
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Module InterfaceI2C, SPI, UART
Supply Current20mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Modulation
-
Frequency Max
2.4GHz
Supply Voltage Min
1.7V
Module Interface
I2C, SPI, UART
Product Range
-
Data Rate Max
-
Sensitivity dBm
-94dBm
Supply Voltage Max
3.6V
Supply Current
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1