Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.620 |
| 5+ | €16.290 |
| 10+ | €15.960 |
| 50+ | €15.620 |
Product Information
Product Overview
The A110LR09C is a high-performance, dual-band FCC & IC certified and ETSI compliant radio module that incorporates the Texas Instruments CC110L “value line” low-cost transceiver chip in the industry’s smallest package (9 x 16 x 2.5mm) and is compatible with all TI-approved software stacks. With an LGA pad footprint, this module is designed to effortlessly integrate into a wide range of applications, including: industrial control, building automation, low-power wireless sensor networks, lighting control, and automated meter reading.
- FCC, IC and ETSI compliant, shielded package
- Digital RSSI output
- Programmable output power up to +12dBm
- High sensitivity (1.2 kBaud, 1% packet error rate)
- Ultra-small package size: 9 x 16 x 2.5mm
- LGA footprint
- RoHS compliant
- Impedance-controlled, multi-layer PCB
- Low current consumption (15 mA in RX, 1.2 kBaud, 915 MHz)
- 200 nA sleep mode current consumption
- Efficient SPI interface; all registers can be programmed with one “burst” transfer
- No additional DC decoupling required
- Integrated Analogue temperature sensor
- Excellent receiver selectivity and blocking performance
- Suitable for frequency hopping systems
- Impedance-matched balun for optimized efficiency
- Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
928MHz
1.8V
10dBm
15mA
-
-
-112dBm
3.6V
SPI
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate