Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.860 |
10+ | €3.430 |
98+ | €3.230 |
196+ | €3.170 |
294+ | €3.100 |
588+ | €3.040 |
Product Information
Product Overview
TMP17GSZ is a monolithic integrated circuit temperature transducer. It provides an output current proportional to absolute temperature. For a wide range of supply voltages, the transducer acts as high impedance temperature dependant current source of 1µA/K. Improved design and laser wafer trimming of IC's thin film resistors allow the device to achieve absolute level accuracy and nonlinearity errors previously unattainable at a comparable price. It is used in applications such as appliance temperature sensor, automotive temperature measurement and control, HVAC system monitoring, industrial temperature control, thermocouple cold junction compensation.
- Single supply operation range from 4V to 30V
- Excellent repeatability and stability
- Minimal self heating errors
- Monolithic IC, temperature In/current Out
- Accuracy is ±3.5°C maximum at (TA = 25°C)
- Power supply rejection ratio is 0.5°C/V maximum at (VS = 5V, -40°C ≤ TA ≤ 105°C)
- Nonlinearity is 0.5°C typical at (VS = 5V, -40°C ≤ TA ≤ 105°C)
- Long term stability is 0.2°C/month typical at (VS = 5V, -40°C ≤ TA ≤ 105°C)
- Operating temperature range from -40°C to +105°C, 8-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 3.5°C
-40°C
105°C
NSOIC
8Pins
30V
-
-40°C
TMP17 Series
No SVHC (07-Jul-2017)
Current
± 3.5°C
-40°C
105°C
NSOIC
4V
-
-
105°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate