Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.140 |
10+ | €9.600 |
98+ | €7.150 |
196+ | €7.010 |
294+ | €6.860 |
588+ | €6.720 |
Product Information
Product Overview
TMP01 is a temperature sensor that generates a voltage output proportional to absolute temperature and a control signal from one of two outputs when the device is either above or below a specific temperature range. Both the high/low temperature trip points and hysteresis (overshoot) band are determined by user-selected external resistors. It consists of a band gap voltage reference combined with a pair of matched comparators. Hysteresis is also programmed by the external resistor chain and is determined by the total current drawn out of the 2.5V reference. This current is mirrored and used to generate a hysteresis offset voltage of the appropriate polarity after a comparator has been tripped. It is used in application such as over/under temperature sensor and alarm, board-level temperature sensing, temperature controllers, electronic thermostats, thermal protection, HVAC systems, industrial process control, remote sensors etc.
- Temperature-proportional voltage output
- User-programmable temperature trip points
- User-programmable hysteresis
- 20mA open-collector trip point outputs
- TTL/CMOS compatible
- Single-supply operation is 4.5V to 13.2V
- ±1°C typical accuracy over temperature
- Operating temperature is -40°C to +85°C
- Package style is 8-lead narrow SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 3°C
-40°C
85°C
SOIC
8Pins
13.2V
-
-55°C
TMP01 Series
MSL 1 - Unlimited
Voltage
± 3°C
-40°C
+85°C
NSOIC
4.5V
-
-
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate