Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €146.480 |
Product Information
Product Overview
TMC8100-EVAL-KIT is an evaluation kit for the TMC8100 universal encoder bus controller. Connecting the TMC8100-EVAL to the Landungsbruecke PC interface board gives access to the graphical user interface TMCL-IDE and its fast development tools. The TMC8100 acts as a peripheral interface block to deliver the extracted and adjusted encoder position information to the microcontroller or the motion controller over SPI or UART. This is achieved by the programmable high-performance serial communication engine for synchronous and asynchronous data. The TMC8100-EVAL supports both absolute and incremental encoders. The encoder interfaces are supplied by the external supply of the TMC8100-EVAL. The TMC8100 is provided with a 16MHz clock source and an EEPROM for application code storage.
- Synchronous serial bus protocols support (SSI, SPI, BiSS-C, EnDat 2.X)
- Asynchronous serial bus protocols support, incremental A/B/Z encoder interface
- High-speed 25MHz SPI system interface
- High-speed 16Mbps UART system interface
- I2C programming interface
- Crystal oscillator or external clock with PLL
- Up to 128MHz internal system clock
- 3V to 5.5V single supply
- Operating temperature range from -40°C to +125°C
Contents
TMC8100-EVAL evaluation module, Landungsbruecke PC interface board, Eselsbruecke bridge connection board.
Technical Specifications
Universal Encoder Bus Controller
Motor Control
Evaluation Module TMC8100, PC Interface Board, Bridge Connection Board
No SVHC (27-Jun-2024)
Analog Devices
TMC8100
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate