Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €141.120 |
Product Information
Product Overview
TMC5272-EVAL-KIT is an evaluation kit including TMC5272 evaluation board, Landungsbruecke and Eselsbruecke board. The TMC5272-EVAL allows evaluation of the TMC5272 in combination with the TRINAMIC evaluation board system, or as stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation. The TMC5272 is a step/dir driver for two-phase bipolar stepper motor up to 0.8 A (RMS) (1.12 A (PEAK)). Typical applications include wearables, personal portable devices, optical systems, lens control, CCTV, security, insulin pumps, liquid handling, small printing devices, lab and office automation and space constrained applications.
- Supply voltage range from 2.1V to 20V DC
- SPI and single wire UART
- Encoder interface and reference switch input
- 1 to 256 microsteps
- StealthChop2 silent PWM mode
- StallGuard4 sensorless motor load detection
- TriCoder sensorless standstill steploss detection and full step encoder
- 140mm x 85mm size
Contents
TMC5272 evaluation board, Landungsbruecke (interface board to a PC), Eselsbruecke (bridge connector board).
Technical Specifications
Stepper Motor Driver
Power Management - Motor Control
Evaluation Board TMC5272, LANDUNGSBRUECKE Interface Board, ESELSBRUECKE Bridge Connector Board
No SVHC (21-Jan-2025)
Analog Devices
TMC5272
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate