Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.850 |
Price for:Each
Minimum: 1
Multiple: 1
€63.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5062-EVAL
Order Code4628190
Technical Datasheet
Application Sub TypeStepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMC5062-LA
Kit ContentsEvaluation Board TMC5062-LA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMC5062-EVAL is an evaluation board for TMC5062 high-performance motion controller and driver for up to two stepper motors. The efficient combines two flexible ramp motion controllers with energy efficient stepper motor drivers. The drivers support two-phase and three-phase motors and offer an industry-leading feature set, including high-resolution microstepping, sensorless mechanical load measurement, load-adaptive velocity and power optimization, and low resonance chopper operation.
- Voltage range from 4.75 to 22V DC (TMC5062 IC)
- SPI & single wire UART interface
Technical Specifications
Application Sub Type
Stepper Motor Controller/Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board TMC5062-LA
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC5062-LA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001