Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €9.870 | 
| 10+ | €6.720 | 
| 47+ | €5.430 | 
| 141+ | €4.900 | 
| 282+ | €4.710 | 
| 517+ | €4.620 | 
Product Information
Product Overview
SW06 is a four channel single-pole, single-throw analogue switch that employs both bipolar and ion-implanted FET devices. The SW06 FET switches use bipolar digital logic inputs which are more resistant to static electricity than CMOS devices. Ruggedness and reliability are inherent in the device design and construction technology. Increased reliability is complemented by excellent electrical specifications. Potential error sources are reduced by minimizing “ON” resistance and controlling leakage currents at high temperatures. The switching FET exhibits minimal RON variation over a 20V analogue signal range and with power supply voltage changes. Operation from a single positive power supply voltage is possible. With V+ = 36V, V– = 0V, the analogue signal range will extend from ground to +32V. PNP logic inputs are TTL and CMOS compatible to allow the device to upgrade existing designs.
- Two normally open and two normally closed SPST switches with disable
- Switches can be easily configured as a dual SPDT or a DPDT
- Highly resistant to static discharge destruction, designed with MOS devices
- Higher resistance to radiation than analogue switches, guaranteed RON matching: 10% max
- TON is 340ns typical at (V+ = +15V, V- = -15V and TA = +25°C)
- TOFF is 200ns typical at (V+ = +15V, V- = -15V and TA = +25°C)
- On resistance is 100 ohm typical at (V+ = +15V, V- = -15V and TA = +25°C)
- RON match between switches is 20% max at (V+ = +15V, V- = -15V)
- Low total harmonic distortion is 0.01%, leakage current is on condition is 60nA max
- Operating temperature range from -40°C to +85°C, package style is 16-lead wide body SOL
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 12V to ± 18V
SOL
4Channels
150ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Dual Supply
150ohm
16Pins
100ohm
SPST-NC, SPST-NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate