Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €598.110 |
Product Information
Product Overview
The SC2200-EVK2400 is a dual-RFPAL, 2300MHz to 2700MHz SC2200 evaluation kit. It provides the hardware and software graphical user interface necessary for the evaluation of the SC2200. The SC2200 belongs to 4th-generation family of RF PA linearizers that provide increased integration and functionality over previous generations. The SC2200 is a dual-path linearizer that is a fully-adaptive, RFIN/RFOUT predistortion linearization solution. The device accepts single-ended RF signals to eliminate baluns and features a mirrored pinout facilitating design of both paths. It uses PA output and input signals to adaptively generate an optimized correction function to minimize PA's distortion. Using RF-domain analogue signal processing enables it to operate over wide bandwidths and with low power consumption. The dual linearizer can be used for small cell MIMO, active antennas, distributed antennas/in systems requiring two different simplex bands.
- Integrated preamp and single ended RF I/Os
- Single +5V supply voltage
- Fully adaptive correction
- Up to 28dB ACLR and 38dB IMD improvement
- 1.2MHz <lt/> BWSIG 60MHz
- Reduces system power consumption and OPEX
- Reduces BOM costs and total volume
- Supports 2G to 4G standards (FDD and TDD)
- Fully adaptive correction, 1.2MHz <lt/> BWSIG ≤ 60MHz
- Up to 28dB ACLR and 38dB IMD improvement
Applications
RF Communications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF / IF
SC2200
Eval Board SC2200
No SVHC (21-Jan-2025)
Analog Devices
Dual Path Linearizer
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate