Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoSC1905A-00A00E
Order Code3921896
Product RangeSC1905 Series
Also Known As90-K1905+T0M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €98.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€49,160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSC1905A-00A00E
Order Code3921896
Product RangeSC1905 Series
Also Known As90-K1905+T0M
Technical Datasheet
Frequency Min698MHz
Frequency Max3800MHz
Gain-
Noise Figure Typ-
RF IC Case StyleHQFN
No. of Pins64Pins
Supply Voltage Min1.75V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC1905 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
698MHz
Gain
-
RF IC Case Style
HQFN
Supply Voltage Min
1.75V
Operating Temperature Min
-40°C
Product Range
SC1905 Series
MSL
MSL 1 - Unlimited
Frequency Max
3800MHz
Noise Figure Typ
-
No. of Pins
64Pins
Supply Voltage Max
3.5V
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.h
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability