2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.580 |
10+ | €5.960 |
25+ | €5.200 |
100+ | €4.970 |
250+ | €4.730 |
500+ | €4.660 |
Product Information
Product Overview
REF192 is a precision micropower low dropout voltage (LDV) reference. It has a precision band gap voltage reference which uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. It is mainly used in application such as portable instruments, ADCs and DACs, smart sensors, solar powered applications, loop-current-powered instruments.
- Nominal output voltage range is 2.50V
- High output current is 30mA
- Low supply current is 45μA maximum
- Sleep mode is 15μA maximum
- Low dropout voltage, operating temperature range is −40°C to +85°C
- Short-circuit protection
- Initial accuracy is 2.495V to 2.505V (at 25°C)
- Line regulation is 4ppm/V to 8ppm/V (at 25°C)
- Load regulation is 6ppm/mA to 15ppm/mA (at 25°C)
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.495V
0.08%
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V
REF192 Series
2.505V
5ppm/°C
8Pins
15V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate