Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.430 |
10+ | €3.070 |
25+ | €2.700 |
100+ | €2.110 |
250+ | €1.890 |
500+ | €1.750 |
Product Information
Product Overview
OP777 is a single channel, rail-to-rail output single-supply amplifier featuring micropower operation and rail-to-rail output ranges. Applications for this amplifiers include both line-powered and portable instrumentation, remote sensor signal conditioning, and precision filters, current sensing (Shunt), line or battery-powered instrumentation, remote sensors, OP727 SOIC pin-compatible with LT1013 etc.
- Low offset voltage is 100V Max
- Low input bias current is 10nA Max
- Single-supply operation is 3V to 30V
- Dual-supply operation is ±1.5V to ±15V
- Unity gain stable, no phase reversal
- Operating temperature is –40°C to +85°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.2V/µs
MSOP
General Purpose
20µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
700kHz
3V to 30V, ± 1.5V to ± 15V
8Pins
Rail - Rail Output (RRO)
5.5nA
-40°C
-
MSL 1 - Unlimited
MSOP
700kHz
0.2V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate