Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.780 |
10+ | €11.440 |
25+ | €10.170 |
100+ | €8.880 |
250+ | €8.700 |
500+ | €8.520 |
Price for:Each
Minimum: 1
Multiple: 1
€15.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP470GPZ
Order Code4021570
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product6MHz
Slew Rate Typ2V/µs
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage400µV
Input Bias Current25nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth6MHz
No. of Amplifiers4 Amplifier
Slew Rate2V/µs
Product Overview
OP470 is a high-performance monolithic quad operational amplifier with exceptionally low voltage noise, 5nV/Hz at 1KHz max, offering comparable performance to ADI’s industry standard OP27.
- Very low-noise, 5nV/√Hz at 1KHz max
- Excellent input offset voltage, 0.4mV max
- Low offset voltage drift 2mV/°C max
- Very High Gain, 1700V/mV typ RL = 10Kohm
- Outstanding CMR, 110dB typ
- Slew rate is 2μV/s typ, gain-bandwidth product is 6MHz typ
- Industry standard quad pinouts
- Available in die form
- 14 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
400µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
6MHz
Slew Rate
2V/µs
Gain Bandwidth Product
6MHz
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
25nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability