Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.250 |
10+ | €8.140 |
98+ | €7.200 |
Product Information
Product Overview
OP113 is a low noise low drift single-supply operational amplifier. It has been designed for systems with internal calibration. Often this processor-based system is capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise. Many systems using internal calibration operate from unipolar supplies, usually either 5V or 12V. This OP113 is designed to operate from single supplies from 4V to 36V and to maintain its low noise and precision performance. Typical applications are multimedia, battery-powered instrumentation, temperature transducer amplifier.
- Wide bandwidth of 3.4MHz, low noise of 4.7nV/√Hz at 1KHz
- Low offset voltage of 75µV
- Very low drift of 0.2µV/°C(typ)
- Unity gain stable, no phase reversal
- Input offset voltage is guaranteed and offset drift is guaranteed to be less than 0.8µV/°C
- Temperature range from -40°C to 85°C
- 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2V/µs
NSOIC
General Purpose
125µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
3.4MHz
4V to 36V, ± 2V to ± 18V
8Pins
-
300nA
-40°C
-
MSL 1 - Unlimited
NSOIC
3.4MHz
1.2V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate