Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.970 |
10+ | €14.220 |
25+ | €12.720 |
100+ | €11.600 |
250+ | €11.370 |
500+ | €11.280 |
Product Information
Product Overview
MUX08 is a 8channel JFET monolithic analogue multiplexer which connects a single output to one of the eight analogue inputs depending upon the state of 3bit binary address. It is a monolithic four channel differential analogue multiplexer configured in a double pole, four position electronic switch array. A two bit binary input address connects a pair of independence analogue input from each four channel input section to the corresponding pair of independent analogue outputs.
- JFET switches rather than CMOS, high resistance to static discharge damage
- No SCR latch up problems
- 300 ohm typical "ON" resistance (VS<lt/>10V, IS<lt/>200µA, V+ = +15V, TA=25°C)
- 0.01nA typical source current (Switch "OFF", VS=10V, VD=10V, TA=25°C)
- 2.2µs typical output settling time (10V stop to 0.10%, TA=25°C)
- 1µs typical break before make delay (V+=+15V, V=-15V, TA=25°C)
- 60dB typical "OFF" isolation (V+=+15V, V=-15V, TA=25°C)
- 2.5pF typical source capacitance (switch "OFF", VS=0V, VD=0V, TA=25°C)
- 0.3pF typical drain capacitance (switch "OFF", VS=0V, VD=0V, TA=25°C)
- 16 lead PDIP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Dual Supply
500ohm
16Pins
300ohm
-
-
-40°C
-
No SVHC (21-Jan-2025)
1Circuits
± 15V
DIP
1Channels
500ohm
8:1
Through Hole
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate